Better World

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series

Subtotal (1 unit)*

€11,365.11

(exc. VAT)

€13,979.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11,365.11

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9924
Mfr. Part No.:
ATV650D90N4E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

135.8 A

Series

Altivar

Field Bus Communication Type

Modbus Serial

IP Rating

IP55

Output Frequency

500Hz

STO

Yes

Better World Product

Yes

Better World Verification

Green Premium

Related links