Better World
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 480 V, 2.6 A, Altivar Series
- RS Stock No.:
- 219-9927
- Mfr. Part No.:
- ATV650U15N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,107.40
(exc. VAT)
€1,362.10
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,107.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9927
- Mfr. Part No.:
- ATV650U15N4
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 2.6 A | |
Series | Altivar | |
Field Bus Communication Type | Modbus Serial | |
IP Rating | IP54 | |
Output Frequency | 500Hz | |
STO | Yes | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 2.6 A | ||
Series Altivar | ||
Field Bus Communication Type Modbus Serial | ||
IP Rating IP54 | ||
Output Frequency 500Hz | ||
STO Yes | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A, ATV650 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.4 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 4 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 3 A, Altivar Series