Better World

Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, 480 V, 89 A, 102.7 A, Altivar 212 Series

Subtotal (1 unit)*

€7,734.16

(exc. VAT)

€9,513.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,734.16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-8665
Mfr. Part No.:
ATV212WD55N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

55 kW

Phase

3

Supply Voltage

480 V

Current Rating

89 A, 102.7 A

For Use With

AC Motors

Series

Altivar 212

Field Bus Communication Type

APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus

IP Rating

IP55

Output Frequency

0.5 → 200Hz

STO

No

Better World Verification

Green Premium

Better World Product

Yes

Related links