Better World
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 480 V, 3.7 A, 4.6 A, Altivar 212 Series
- RS Stock No.:
- 220-8667
- Mfr. Part No.:
- ATV212WU22N4C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€976.07
(exc. VAT)
€1,200.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €976.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8667
- Mfr. Part No.:
- ATV212WU22N4C
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 3.7 A, 4.6 A | |
Series | Altivar 212 | |
For Use With | AC Motors | |
Field Bus Communication Type | APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus | |
IP Rating | IP55 | |
Output Frequency | 0.5 → 200Hz | |
STO | No | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 3.7 A, 4.6 A | ||
Series Altivar 212 | ||
For Use With AC Motors | ||
Field Bus Communication Type APOGEE FLN, BACnet, LonWorks, METASYS N2, Modbus | ||
IP Rating IP55 | ||
Output Frequency 0.5 → 200Hz | ||
STO No | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 141.8 A, Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 54.4 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 5 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 6.5 Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 1.4 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 8.7 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 65.9 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.6 A Altivar 212 Series