Login / Register to access your benefits
Recently searched

    Mitsubishi Electric Inverter Module, 0.2 kW, 1 Phase, 240 V, 1.5 A, FR-E800 Series

    Subtotal (1 unit)**

    €200.68

    (exc. VAT)

    €246.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€200.68

    **price indicative

    RS Stock No.:
    228-7786
    Mfr. Part No.:
    FR-E820S-0015-4-60
    Manufacturer:
    Mitsubishi Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Mitsubishi Electric

    Power Rating

    0.2 kW

    Phase

    1

    Supply Voltage

    240 V

    Current Rating

    1.5 A

    For Use With

    Induction Motor, PM Motor

    Series

    FR-E800

    Field Bus Communication Type

    RS-485

    IP Rating

    IP20

    Output Frequency

    50Hz

    STO

    Yes

    Related links