Mitsubishi Electric Inverter Module, 2.2 kW, 3 Phase, 480 V, 6 A, FR-E800 Series
- RS Stock No.:
- 228-7794
- Mfr. Part No.:
- FR-E840-0060-4-60
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)**
€588.70
(exc. VAT)
€724.10
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €588.70 |
**price indicative
- RS Stock No.:
- 228-7794
- Mfr. Part No.:
- FR-E840-0060-4-60
- Manufacturer:
- Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mitsubishi Electric | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 6 A | |
For Use With | Induction Motor, PM Motor | |
Series | FR-E800 | |
Field Bus Communication Type | RS-485 | |
IP Rating | IP20 | |
Output Frequency | 50Hz | |
STO | Yes | |
Select all | ||
---|---|---|
Manufacturer Mitsubishi Electric | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 6 A | ||
For Use With Induction Motor, PM Motor | ||
Series FR-E800 | ||
Field Bus Communication Type RS-485 | ||
IP Rating IP20 | ||
Output Frequency 50Hz | ||
STO Yes | ||
Related links
- Mitsubishi Electric Inverter Module 3 Phase 12 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 41 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 1.6 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 60 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 9.5 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 45 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 4 A, FR-E800 Series
- Mitsubishi Electric Inverter Module 3 Phase 17 A, FR-E800 Series