Login / Register to access your benefits
Recently searched

    Delta Electronics Inverter Drive, 2.2 kW, 1 Phase, 230 V, 11 A, VFD-ME Series

    Subtotal (1 unit)*

    €402.80

    (exc. VAT)

    €495.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€402.80

    *price indicative

    RS Stock No.:
    236-2526
    Mfr. Part No.:
    VFD11AME21AFSAA
    Manufacturer:
    Delta Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Electronics

    Power Rating

    2.2 kW

    Phase

    1

    Supply Voltage

    230 V

    Current Rating

    11 A

    Series

    VFD-ME

    Field Bus Communication Type

    Modbus RS485

    IP Rating

    IP20

    Output Frequency

    0 → 599Hz

    Related links