Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A, VFD-MS Series
- RS Stock No.:
- 236-2547
- Mfr. Part No.:
- VFD4A8MS21AFSAA
- Manufacturer:
- Delta Electronics
Subtotal (1 unit)*
€338.38
(exc. VAT)
€416.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 August 2025
- Plus 3 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €338.38 |
*price indicative
- RS Stock No.:
- 236-2547
- Mfr. Part No.:
- VFD4A8MS21AFSAA
- Manufacturer:
- Delta Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Electronics | |
Power Rating | 0.75 kW | |
Phase | 1 | |
Supply Voltage | 230 V | |
Current Rating | 4.8 A | |
Series | VFD-MS | |
Field Bus Communication Type | Modbus RS485 | |
IP Rating | IP20 | |
Output Frequency | 0 → 599Hz | |
Select all | ||
---|---|---|
Brand Delta Electronics | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 230 V | ||
Current Rating 4.8 A | ||
Series VFD-MS | ||
Field Bus Communication Type Modbus RS485 | ||
IP Rating IP20 | ||
Output Frequency 0 → 599Hz | ||
Related links
- Delta Electronics Inverter Drive 1 Phase 4.8 A, VFD-ME Series
- Delta Electronics Inverter Drive 1 Phase 2.8 A, VFD-MS Series
- Delta Electronics Inverter Drive 1 Phase 11 A, VFD-MS Series
- Delta Electronics Inverter Drive 1 Phase 7.5 A, VFD-MS Series
- Delta Electronics Inverter Drive 3 Phase 2.7 A, VFD-MS Series
- Delta Electronics Inverter Drive 1 Phase 5.1 A VFD-E Series
- Delta Electronics Inverter Drive 1 Phase 4.2 A, VFD-EL Series
- Delta Electronics Inverter Drive 3 Phase 1.5 A, VFD-MS Series