Siemens Inverter Drive, 2.2 kW, 1, 3 Phase, 380 → 480 V, 5.9 A, SINAMICS G115D Series

Subtotal (1 unit)*

€1,853.10

(exc. VAT)

€2,279.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€1,853.10

*price indicative

RS Stock No.:
238-8785
Mfr. Part No.:
6SL3520-1XM02-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2 kW

Phase

1, 3

Supply Voltage

380 → 480 V

Current Rating

5.9 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 240 Hz, 0 → 550 Hz

Related links