Siemens Inverter Drive, 5.5 kW, 1, 3 Phase, 380 → 480 V, 13.2 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8797
- Mfr. Part No.:
- 6SL3520-1XM05-5AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,903.40
(exc. VAT)
€3,571.18
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,903.40 |
*price indicative
- RS Stock No.:
- 238-8797
- Mfr. Part No.:
- 6SL3520-1XM05-5AF0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 5.5 kW | |
Phase | 1, 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 13.2 A | |
Series | SINAMICS G115D | |
For Use With | AC Motors | |
Output Frequency | 0 → 240 Hz, 0 → 550 Hz | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 5.5 kW | ||
Phase 1, 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 13.2 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 240 Hz, 0 → 550 Hz | ||