Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A, SINAMICS G115D Series
- RS Stock No.:
- 239-3020
- Mfr. Part No.:
- 6SL3520-0XB04-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€1,987.78
(exc. VAT)
€2,444.97
(inc. VAT)
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,987.78 |
**price indicative
- RS Stock No.:
- 239-3020
- Mfr. Part No.:
- 6SL3520-0XB04-0AA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 4 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 8.95 A | |
Series | SINAMICS G115D | |
For Use With | AC Motors | |
Output Frequency | 0 → 550Hz | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 8.95 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 550Hz | ||