Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS G115D Series

Subtotal (1 unit)*

€1,418.77

(exc. VAT)

€1,745.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,418.77

*price indicative

RS Stock No.:
239-4266
Mfr. Part No.:
6SL3520-1XB00-3AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

1.3 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

Related links