Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 241-4516
- Mfr. Part No.:
- 6SL3520-3XA61-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,379.54
(exc. VAT)
€1,696.83
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,379.54 |
*price indicative
- RS Stock No.:
- 241-4516
- Mfr. Part No.:
- 6SL3520-3XA61-1AA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 1.1 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 3.1 A | |
Series | SINAMICS G115D | |
For Use With | AC Motors | |
Output Frequency | 0 → 550Hz | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 3.1 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 550Hz | ||