Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A, SINAMICS G115D Series

Subtotal (1 unit)*

€2,092.56

(exc. VAT)

€2,573.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€2,092.56

*price indicative

RS Stock No.:
241-4772
Mfr. Part No.:
6SL3520-3XH64-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

8.95 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

550Hz

Related links