Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.1 A, SINAMICS G115D Series

    Subtotal (1 unit)**

    €2,704.25

    (exc. VAT)

    €3,326.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€2,704.25

    **price indicative

    RS Stock No.:
    241-4844
    Mfr. Part No.:
    6SL3520-3XL07-5AB0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Power Rating

    7.5 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    17.1 A

    Series

    SINAMICS G115D

    For Use With

    AC Motors

    Output Frequency

    550Hz

    Related links