Mitsubishi Electric Inverter Drive, 3.7 kW, 3 Phase, 380 → 480 V ac, 8 A, FR-CS80 Series
- RS Stock No.:
- 248-4556
- Mfr. Part No.:
- 325724
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€359.34
(exc. VAT)
€441.99
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €359.34 |
*price indicative
- RS Stock No.:
- 248-4556
- Mfr. Part No.:
- 325724
- Manufacturer:
- Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi Electric | |
Power Rating | 3.7 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 8 A | |
Series | FR-CS80 | |
IP Rating | IP20 | |
Output Frequency | 120Hz | |
Select all | ||
---|---|---|
Brand Mitsubishi Electric | ||
Power Rating 3.7 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 8 A | ||
Series FR-CS80 | ||
IP Rating IP20 | ||
Output Frequency 120Hz | ||
Related links
- Mitsubishi Electric Inverter Drive 3 Phase 23 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 29.5 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 12 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 5 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 16 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 3.6 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 2.2 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 1.2 A, FR-CS80 Series