Phoenix Contact Variable Speed Starter, 0.37 kW, 1 Phase, 110 → 240 V, 5.3 A, CSS Series
- RS Stock No.:
- 252-5401
- Mfr. Part No.:
- 1201135
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€237.23
(exc. VAT)
€291.79
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €237.23 |
**price indicative
- RS Stock No.:
- 252-5401
- Mfr. Part No.:
- 1201135
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Power Rating | 0.37 kW | |
Phase | 1 | |
Supply Voltage | 110 → 240 V | |
Current Rating | 5.3 A | |
Series | CSS | |
Output Frequency | 0 → 500Hz | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 110 → 240 V | ||
Current Rating 5.3 A | ||
Series CSS | ||
Output Frequency 0 → 500Hz | ||
Related links
- Phoenix Contact Variable Speed Starter 1 Phase 5.3 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 15.8 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 9.1 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 6.7 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 3.5 A, CSS Series
- Phoenix Contact Variable Speed Starter 1 Phase 2.8 A, CSS Series
- Phoenix Contact Variable Speed Starter 3 Phase 1.7 A, CSS Series
- Phoenix Contact Variable Speed Starter 3 Phase 4.2 A, CSS Series