Omron Inverter Drive, 0.18 kW, 3 Phase, 230 V, VZ Series
- RS Stock No.:
- 252-6989
- Mfr. Part No.:
- VZA20P1BAA
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 252-6989
- Mfr. Part No.:
- VZA20P1BAA
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Omron | |
Power Rating | 0.18 kW | |
Phase | 3 | |
Supply Voltage | 230 V | |
Series | VZ | |
IP Rating | IP20 | |
Output Frequency | 400Hz | |
Overall Depth | 76 mm | |
Overall Width | 68 mm | |
Select all | ||
---|---|---|
Manufacturer Omron | ||
Power Rating 0.18 kW | ||
Phase 3 | ||
Supply Voltage 230 V | ||
Series VZ | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
Overall Depth 76 mm | ||
Overall Width 68 mm | ||