Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, 240 V, 89.5 A, ATV212 Series

Subtotal (1 unit)*

€4,412.85

(exc. VAT)

€5,427.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,412.85

*price indicative

RS Stock No.:
275-6665
Mfr. Part No.:
ATV212HD30M3X
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

30 kW

Phase

3

Supply Voltage

240 V

Current Rating

89.5 A

Series

ATV212

For Use With

Asynchronous Motors

Related links