Login / Register to access your benefits
Recently searched

    Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 690 V, 14.7 A, ATV630 Series

    Subtotal (1 unit)**

    €3,580.45

    (exc. VAT)

    €4,403.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3,580.45

    **price indicative

    RS Stock No.:
    275-6681
    Mfr. Part No.:
    ATV630D11Y6
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schneider Electric

    Power Rating

    11 kW

    Phase

    3

    Supply Voltage

    690 V

    Current Rating

    14.7 A

    Series

    ATV630

    For Use With

    Asynchronous & Synchronous Motors

    Related links