Login / Register to access your benefits
Recently searched

    Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 480 V, 3.8 A, ATV650 Series

    Subtotal (1 unit)*

    €1,548.10

    (exc. VAT)

    €1,904.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 13 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,548.10

    *price indicative

    RS Stock No.:
    275-6711
    Mfr. Part No.:
    ATV650U22N4EU
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    2.2 kW

    Phase

    3

    Supply Voltage

    480 V

    Current Rating

    3.8 A

    Series

    ATV650

    For Use With

    Asynchronous & Synchronous Motors

    Related links