Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, 480 V, 45.9 A, ATV950 Series

Subtotal (1 unit)*

€6,912.34

(exc. VAT)

€8,502.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,912.34

*price indicative

RS Stock No.:
275-6752
Mfr. Part No.:
ATV950D30N4EU
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

30 kW

Phase

3

Supply Voltage

480 V

Current Rating

45.9 A

For Use With

Asynchronous & Synchronous Motors

Series

ATV950

Related links