Lovato Variable Speed Drive, 5.5 kW, 3 Phase, 400-480 V, 13 A, VLB Series
- RS Stock No.:
- 276-5698
- Mfr. Part No.:
- VLB30055A480
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€754.16
(exc. VAT)
€927.62
(inc. VAT)
Units | Per unit |
---|---|
1 + | €754.16 |
- RS Stock No.:
- 276-5698
- Mfr. Part No.:
- VLB30055A480
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lovato Variable speed drives comes with three phase input supply and EMC suppressor built in. It come with RS485 communication port with built in Modbus RTU. It comes with different motor control modes like V/f linear, quadratic torque, sensorless vector control, ECO mode, servo control with encoder feedback etc.
3 wire control
S shape curves
Slip compensation
DC braking
S shape curves
Slip compensation
DC braking
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400-480 V |
Current Rating | 13 A |
Series | VLB |
For Use With | Motors |