Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, 480 V, 39.2 A, Altivar Process ATV900 Series

Subtotal (1 unit)*

€4,149.99

(exc. VAT)

€5,104.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€4,149.99

*price indicative


RS Stock No.:
276-9142
Mfr. Part No.:
ATV930D22N4Z
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

22 kW

Phase

3

Supply Voltage

480 V

Current Rating

39.2 A

Series

Altivar Process ATV900

For Use With

ATV900, ATV930

Related links