Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 450 kW, 3 Phase, 380 → 480 V, 696 A, SINAMICS G120X Series

    Subtotal (1 unit)*

    €30,859.98

    (exc. VAT)

    €37,957.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€30,859.98

    *price indicative

    RS Stock No.:
    280-2200
    Mfr. Part No.:
    6SL3220-3YE62-0CF0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    450 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    696 A

    For Use With

    SINAMICS G120X

    Series

    SINAMICS G120X

    Related links