Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 560 kW, 3 Phase, 380 → 480 V, 816 A, SINAMICS G120X Series

    Subtotal (1 unit)*

    €39,354.73

    (exc. VAT)

    €48,406.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€39,354.73

    *price indicative

    RS Stock No.:
    280-2217
    Mfr. Part No.:
    6SL3220-3YE66-1CP0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    560 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    816 A

    For Use With

    SINAMICS G120X

    Series

    SINAMICS G120X

    Related links