Delta Electronics Variable Speed Drive, 30 kW, 3 Phase, 460 V, 60/45 A, CFP2000 Series
- RS Stock No.:
- 281-2537
- Mfr. Part No.:
- VFD300FP4EA-52
- Manufacturer:
- Delta Electronics
Subtotal (1 unit)**
€2,285.00
(exc. VAT)
€2,810.55
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,285.00 |
**price indicative
- RS Stock No.:
- 281-2537
- Mfr. Part No.:
- VFD300FP4EA-52
- Manufacturer:
- Delta Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Delta Electronics | |
Power Rating | 30 kW | |
Phase | 3 | |
Supply Voltage | 460 V | |
Current Rating | 60/45 A | |
For Use With | Fans & Pumps and Water Treatment, HVAC | |
Series | CFP2000 | |
Select all | ||
---|---|---|
Manufacturer Delta Electronics | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 460 V | ||
Current Rating 60/45 A | ||
For Use With Fans & Pumps and Water Treatment, HVAC | ||
Series CFP2000 | ||
Related links
- Delta Electronics Variable Speed Drive 3 Phase 38/32 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 8.5/6 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 24/18 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 5.5/4 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 13/10.5 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 18/12 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 10.5/9 A, CFP2000 Series
- Delta Electronics Variable Speed Drive 3 Phase 38/32 A, CFP2000 Series