Login / Register to access your benefits
Recently searched

    Omron Variable Speed Drive, 18.5 kW, 3 Phase, 200 V ac, 69 A, M1 Series

    Subtotal (1 unit)**

    €3,142.80

    (exc. VAT)

    €3,865.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3,142.80

    **price indicative

    RS Stock No.:
    282-4531
    Mfr. Part No.:
    3G3M1-A2150
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Omron

    Power Rating

    18.5 kW

    Phase

    3

    Supply Voltage

    200 V ac

    Current Rating

    69 A

    Series

    M1

    For Use With

    Ac Drives

    Related links