Login / Register to access your benefits
Recently searched
    Better World

    Eaton Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V ac, 1.5 A, DM1 Series

    Subtotal (1 unit)*

    €500.26

    (exc. VAT)

    €615.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€500.26

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    283-0968
    Mfr. Part No.:
    3-5009-005A DM1-341D5EB-S20S-EM
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    0.55 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    1.5 A

    For Use With

    Inverter

    Series

    DM1

    IP Rating

    IP20

    Output Frequency

    400Hz

    Drive Type

    Variable Frequency

    Filter Included

    Yes

    Better World Claim

    Saves energy

    Better World Product

    Yes

    Overall Width

    72mm

    Overall Length

    180mm

    Overall Depth

    180mm

    Related links