Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 6.2 A, MICROMASTER 440 Series
- RS Stock No.:
- 465-9971
- Mfr. Part No.:
- 6SE6440-2AB15-5AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€657.51
(exc. VAT)
€808.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €657.51 |
*price indicative
- RS Stock No.:
- 465-9971
- Mfr. Part No.:
- 6SE6440-2AB15-5AA1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 0.55 kW | |
Phase | 1 | |
Supply Voltage | 230 V ac | |
Current Rating | 6.2 A | |
Series | MICROMASTER 440 | |
IP Rating | IP20 | |
Output Frequency | 0 → 550Hz | |
Filter Included | Yes | |
Overall Width | 73mm | |
Overall Length | 173mm | |
Overall Depth | 149mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 0.55 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 6.2 A | ||
Series MICROMASTER 440 | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Filter Included Yes | ||
Overall Width 73mm | ||
Overall Length 173mm | ||
Overall Depth 149mm | ||