- RS Stock No.:
- 705-1749
- Mfr. Part No.:
- 3G3MX2AB022ECHN
- Manufacturer:
- Omron
1 In stock for delivery within 2 working days
Added
Price Each
€596.24
(exc. VAT)
€733.38
(inc. VAT)
Units | Per unit |
1 + | €596.24 |
- RS Stock No.:
- 705-1749
- Mfr. Part No.:
- 3G3MX2AB022ECHN
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron MX2 Single and Three Phase Input
Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPUs and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.
Features and benefits
Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
Fieldbus communications: Modbus, DeviceNet, Profibus, Componet, Ethercat, ML-II and CanOpen
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board
Fieldbus communications: Modbus, DeviceNet, Profibus, Componet, Ethercat, ML-II and CanOpen
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 11.0 A |
Series | 3G3MX2 |
For Use With | AC Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0.1 → 400Hz |
STO | Yes |
Control Panel | Yes |
Overall Length | 128mm |
Overall Depth | 170.5mm |
Overall Width | 108mm |
- RS Stock No.:
- 705-1749
- Mfr. Part No.:
- 3G3MX2AB022ECHN
- Manufacturer:
- Omron