Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V ac, 1.7 A, SINAMICS V20 Series
- RS Stock No.:
- 784-0754
- Mfr. Part No.:
- 6SL3210-5BE15-5CV0
- Manufacturer:
- Siemens
3 In stock for delivery within 2 working days
Price Each
€294.42
(exc. VAT)
€362.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €294.42 |
- RS Stock No.:
- 784-0754
- Mfr. Part No.:
- 6SL3210-5BE15-5CV0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sinamics V20 - Three Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Siemens SINAMICS V20 Series Inverter Drive, 1.7A, 3-Phase - 6SL3210-5BE15-5CV0
This Siemens inverter drive is a versatile variable frequency drive designed for precise control of AC motors. With a power rating of 0.55 kW, this drive is part of the renowned SINAMICS V20 series. It boasts a range of advanced features, making it an ideal solution for applications requiring efficient motor control.
Features & Benefits
• Field Bus Communication via Modbus for seamless data transfer
• Control Panel included for easy access and user friendly operation
• IP20 rated for protection against solid objects and limited dust ingress
• Suitable for AC Motors with a supply voltage of 400V
• Output Frequency ranging from 0 to 550 Hz for flexible motor speed control
• Control Panel included for easy access and user friendly operation
• IP20 rated for protection against solid objects and limited dust ingress
• Suitable for AC Motors with a supply voltage of 400V
• Output Frequency ranging from 0 to 550 Hz for flexible motor speed control
Applications
• Ideal for automation systems requiring precise motor control
• Perfect for electronic applications where variable speed drives are essential
• Used in electrical installations for efficient power management
• Commonly utilised in mechanical industries for driving AC motors at different speeds
• Perfect for electronic applications where variable speed drives are essential
• Used in electrical installations for efficient power management
• Commonly utilised in mechanical industries for driving AC motors at different speeds
Can it be used with AC motors other than those specified?
Yes, the Siemens inverter drive is compatible with a wide range of AC motors, providing versatile motor control solutions.
Will it work with different field bus communication protocols?
The Siemens inverter drive supports Modbus communication, ensuring seamless integration into various industrial networks.
Is the IP20 rating sufficient for protection in challenging environments?
Yes, the IP20 rated enclosure of the drive offers adequate protection against solid objects and limited dust ingress to ensure reliable operation.
Can the output frequency be customised for specific applications?
Yes, the variable frequency output ranging from 0 to 550 Hz allows for precise speed control tailored to individual application requirements.
Does the control panel included offer intuitive operation and easy access to settings?
Yes, the control panel integrated into the drive provides a user-friendly interface for convenient configuration and monitoring of motor control parametres.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 1.7 A |
Series | SINAMICS V20 |
For Use With | AC Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | No |
Drive Type | AC |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Depth | 146mm |
Overall Width | 150mm |
Special Features | IP20 Terminal Protection |
Standards Met | CE Certified, cULus |
Overall Length | 90mm |