Omron Inverter Drive, 0.1 kW, 3 Phase, 230 V ac, 1.0 A, 3G3MX2 Series
- RS Stock No.:
- 808-8641
- Mfr. Part No.:
- 3G3MX2-A2001-EV2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€312.33
(exc. VAT)
€384.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €312.33 |
*price indicative
- RS Stock No.:
- 808-8641
- Mfr. Part No.:
- 3G3MX2-A2001-EV2
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 0.1 kW | |
Phase | 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 1.0 A | |
Series | 3G3MX2 | |
Field Bus Communication Type | EtherCAT | |
IP Rating | IP20 | |
Output Frequency | 0.1 → 400Hz | |
STO | Yes | |
Filter Included | Yes | |
Overall Width | 68mm | |
Overall Depth | 109mm | |
Overall Length | 128mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 0.1 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 1.0 A | ||
Series 3G3MX2 | ||
Field Bus Communication Type EtherCAT | ||
IP Rating IP20 | ||
Output Frequency 0.1 → 400Hz | ||
STO Yes | ||
Filter Included Yes | ||
Overall Width 68mm | ||
Overall Depth 109mm | ||
Overall Length 128mm | ||
Related links
- Omron Inverter Drive 3 Phase 3.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 5.0 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 8.0 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 1.2 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 18.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 33.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 2.1 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 47.0 A, 3G3MX2 Series