Better World
Eaton Variable Speed Starter, 3 kW, 3 Phase, 400 V ac, 6.6 A
- RS Stock No.:
- 820-3588
- Mfr. Part No.:
- 174337 DE1-346D6FN-N20N
- Manufacturer:
- Eaton
Price Each**
€463.33
(exc. VAT)
€569.90
(inc. VAT)
1 Within 2 working day(s) (EU stock)*
1 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €463.33 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Eaton Variable Speed Starter 3 Phase 6.6 A
- Eaton Variable Speed Starter 3 Phase 6.6 A, DE1 Series
- Eaton LS Series Solenoid Interlock Switch, Actuator Included
- Eaton Variable Speed Starter 3 Phase 1.3 A
- Eaton Variable Speed Starter 3 Phase 5 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 2.1 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 8.5 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 11.3 A, DE1 Series