Allen Bradley Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 8 A, PowerFlex 525 Series
- RS Stock No.:
- 890-4301
- Mfr. Part No.:
- 25B-A8P0N114
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€820.81
(exc. VAT)
€1,009.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 03 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €820.81 |
*price indicative
- RS Stock No.:
- 890-4301
- Mfr. Part No.:
- 25B-A8P0N114
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Power Rating | 1.5 kW | |
Phase | 1 | |
Supply Voltage | 230 V ac | |
Current Rating | 8 A | |
Series | PowerFlex 525 | |
For Use With | Networked Machine | |
Field Bus Communication Type | DeviceNet | |
IP Rating | IP20, IP30 | |
Output Frequency | 500Hz | |
STO | Yes | |
Drive Type | Vector Control | |
Mounting Type | DIN Rail | |
Filter Included | Yes | |
Control Panel | Yes | |
Overall Width | 180mm | |
Standards Met | ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | |
Overall Length | 87mm | |
Function | Motor Control | |
Overall Depth | 172mm | |
Interface | Ethernet | |
Special Features | Enhance Safety, Excellent Reliability, Flexible Control | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 8 A | ||
Series PowerFlex 525 | ||
For Use With Networked Machine | ||
Field Bus Communication Type DeviceNet | ||
IP Rating IP20, IP30 | ||
Output Frequency 500Hz | ||
STO Yes | ||
Drive Type Vector Control | ||
Mounting Type DIN Rail | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 180mm | ||
Standards Met ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | ||
Overall Length 87mm | ||
Function Motor Control | ||
Overall Depth 172mm | ||
Interface Ethernet | ||
Special Features Enhance Safety, Excellent Reliability, Flexible Control | ||
Related links
- Allen Bradley Inverter Drive 3 Phase 4 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 1 Phase 11 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 1 Phase 2.5 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 1 Phase 8 A, PowerFlex 4 Series
- Allen Bradley Inverter Drive 3 Phase 1.4 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 3 Phase 24 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 3 Phase 17 A, PowerFlex 525 Series
- Allen Bradley Inverter Drive 3 Phase 10.5 A, PowerFlex 525 Series