Texas Instruments CD74HC14E Hex Schmitt Trigger Inverter, 14-Pin PDIP
- RS Stock No.:
- 527-839
- Mfr. Part No.:
- CD74HC14E
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€9.90
(exc. VAT)
€12.175
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 + | €0.396 | €9.90 |
*price indicative
- RS Stock No.:
- 527-839
- Mfr. Part No.:
- CD74HC14E
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V | |
Maximum High Level Output Current | -5.2mA | |
Maximum Low Level Output Current | 5.2mA | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 14 | |
Logic Family | HC | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Maximum Operating Supply Voltage | 6 V | |
Minimum Operating Temperature | -55 °C | |
Minimum Operating Supply Voltage | 2 V | |
Propagation Delay Test Condition | 50pF | |
Length | 19.3mm | |
Width | 6.35mm | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Length 19.3mm | ||
Width 6.35mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Texas Instruments CD40106BE Hex Schmitt Trigger Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments CD74AC14E Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN74HCT14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN7414N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN74LS14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments CD74HCT14E Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments CD40106BF3A Hex Schmitt Trigger Inverter, 14-Pin CDIP