Texas Instruments SN74ACT14PW Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- RS Stock No.:
- 145-0876
- Mfr. Part No.:
- SN74ACT14PW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0876
- Mfr. Part No.:
- SN74ACT14PW
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 5 V | |
Maximum High Level Output Current | -24mA | |
Maximum Low Level Output Current | 24mA | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Logic Family | ACT | |
Dimensions | 5 x 4.4 x 1.15mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.15mm | |
Width | 4.4mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Propagation Delay Test Condition | 50pF | |
Length | 5mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family ACT | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.15mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 5mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Related links
- Texas Instruments SN74ACT14PW Hex Schmitt Trigger Hex Schmitt Trigger Inverter
- Texas Instruments SN74AHCT14PW Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74AC14PWR Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74HC14PW Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- onsemi MC74HC14ADTG Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- DiodesZetex 74LV04AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Nexperia 74HC14PW 14-Pin TSSOP