Nexperia 74HC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
- RS Stock No.:
- 146-0874
- Mfr. Part No.:
- 74HC1G14GV,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€189.00
(exc. VAT)
€231.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.063 | €189.00 |
*price indicative
- RS Stock No.:
- 146-0874
- Mfr. Part No.:
- 74HC1G14GV,125
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | Single Ended | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF | |
Maximum High Level Output Current | -2mA | |
Maximum Low Level Output Current | 2.6mA | |
Mounting Type | Surface Mount | |
Package Type | SC-74A | |
Pin Count | 5 | |
Logic Family | HC | |
Dimensions | 3.1 x 1.7 x 1mm | |
Height | 1mm | |
Maximum Operating Supply Voltage | 6 V | |
Maximum Operating Temperature | +125 °C | |
Length | 3.1mm | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2 V | |
Width | 1.7mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Single Ended | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns @ 50 pF | ||
Maximum High Level Output Current -2mA | ||
Maximum Low Level Output Current 2.6mA | ||
Mounting Type Surface Mount | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family HC | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 1.7mm | ||