- RS Stock No.:
- 162-7509
- Mfr. Part No.:
- SN74LVC3G14DCTR
- Manufacturer:
- Texas Instruments
6000 In stock for delivery within 2 working days
Price Each (On a Reel of 3000)
€0.435
(exc. VAT)
€0.535
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.435 | €1,305.00 |
*price indicative |
- RS Stock No.:
- 162-7509
- Mfr. Part No.:
- SN74LVC3G14DCTR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 5 V, 5.4 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | LVC |
Dimensions | 2.95 x 2.8 x 1.29mm |
Height | 1.29mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.95mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 2.8mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-7509
- Mfr. Part No.:
- SN74LVC3G14DCTR
- Manufacturer:
- Texas Instruments