onsemi MC74VHC1G14DTT1G Schmitt Trigger Inverter, 5-Pin SOT-23
- RS Stock No.:
- 163-0628
- Mfr. Part No.:
- MC74VHC1G14DTT1G
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-0628
- Mfr. Part No.:
- MC74VHC1G14DTT1G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | CMOS | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 20.5 ns @ 50 pF | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 8mA | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Logic Family | VHC | |
Dimensions | 3 x 1.5 x 1mm | |
Height | 1mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -55 °C | |
Length | 3mm | |
Width | 1.5mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 20.5 ns @ 50 pF | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family VHC | ||
Dimensions 3 x 1.5 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Length 3mm | ||
Width 1.5mm | ||
Related links
- Texas Instruments TPS60400DBVR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments SN74AHC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments SN74LVC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
- Texas Instruments SN74LVC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74LVC1G17DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74AHC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Toshiba TC7SZ14FE Schmitt Trigger Inverter, 5-Pin SOT-553