- RS Stock No.:
- 165-8554
- Mfr. Part No.:
- 74LVT04D,112
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 1140)
€0.553
(exc. VAT)
€0.68
(inc. VAT)
Units | Per unit | Per Reel* |
1140 + | €0.553 | €630.42 |
*price indicative |
- RS Stock No.:
- 165-8554
- Mfr. Part No.:
- 74LVT04D,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.7 ns @ 50 pF |
Maximum High Level Output Current | -20mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVT |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.45mm |
Width | 4mm |
Length | 8.75mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 165-8554
- Mfr. Part No.:
- 74LVT04D,112
- Manufacturer:
- Nexperia