- RS Stock No.:
- 171-3475
- Mfr. Part No.:
- 74HC05D
- Manufacturer:
- Toshiba
1900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.328
(exc. VAT)
€0.403
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 100 | €0.328 | €16.40 |
150 - 450 | €0.291 | €14.55 |
500 - 950 | €0.263 | €13.15 |
1000 + | €0.239 | €11.95 |
*price indicative |
- RS Stock No.:
- 171-3475
- Mfr. Part No.:
- 74HC05D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The74HC05D is a high speed CMOS INVERTER fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power
dissipation.
Pin configuration and function are the same as the 74HC04D, but the 74HC05D has high performance MOSN-
channel transistor (open-drain) outputs.
This device can, therefore, with a suitable pull-up resistors, be used in wired-AND,LED drive and other
applications.
Allinputsareequipped withprotectioncircuitsagainststatic dischargeortransientexcessvoltage
It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power
dissipation.
Pin configuration and function are the same as the 74HC04D, but the 74HC05D has high performance MOSN-
channel transistor (open-drain) outputs.
This device can, therefore, with a suitable pull-up resistors, be used in wired-AND,LED drive and other
applications.
Allinputsareequipped withprotectioncircuitsagainststatic dischargeortransientexcessvoltage
High speed: tpz = 8 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Open drain structure
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Open drain structure
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.95 x 3.9 x 1.38mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.38mm |
Maximum Operating Temperature | +125 °C |
Length | 8.95mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-3475
- Mfr. Part No.:
- 74HC05D
- Manufacturer:
- Toshiba