- RS Stock No.:
- 195-2636
- Mfr. Part No.:
- MC74VHC1G14P5T5G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2636
- Mfr. Part No.:
- MC74VHC1G14P5T5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G14 input structure provides protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits. The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.
High Speed: tPD = 3.5ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | CMOS |
Output Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | ±20mA |
Mounting Type | Surface Mount |
Package Type | SOT |
Pin Count | 5 |
Dimensions | 1.05 x 0.85 x 0.23mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.23mm |
Minimum Operating Temperature | -55 °C |
Length | 1.05mm |
Automotive Standard | AEC-Q100 |
Width | 0.85mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |