- RS Stock No.:
- 195-2653
- Mfr. Part No.:
- MC74VHC1GT14MU1TCG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2653
- Mfr. Part No.:
- MC74VHC1GT14MU1TCG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC74VHC1GT14 is a single gate CMOS Schmitt-trigger inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input,allowing the device to be used as a logic-level translator from 3.0VCMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT14 input structure provides protection when voltages up to 5.5V are applied, regardless of the supply voltage. This allows the MC74VHC1GT14 to be used to interface 5V circuits to 3V circuits.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | TTL |
Output Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | ±20mA |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Dimensions | 1.45 x 1 x 0.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.5mm |
Width | 1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Automotive Standard | AEC-Q100 |
Length | 1.45mm |
- RS Stock No.:
- 195-2653
- Mfr. Part No.:
- MC74VHC1GT14MU1TCG
- Manufacturer:
- onsemi