Texas Instruments SN74LVC2G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 6-Pin SOT-SC70
- RS Stock No.:
- 218-4630
- Mfr. Part No.:
- SN74LVC2G14DCKR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 25 units)*
€3.025
(exc. VAT)
€3.725
(inc. VAT)
In Stock
- 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | €0.121 | €3.025 |
50 - 75 | €0.118 | €2.95 |
100 - 225 | €0.075 | €1.875 |
250 - 975 | €0.074 | €1.85 |
1000 + | €0.048 | €1.20 |
*price indicative
- RS Stock No.:
- 218-4630
- Mfr. Part No.:
- SN74LVC2G14DCKR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | Schmitt Trigger | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Package Type | SOT-SC70 | |
Pin Count | 6 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-SC70 | ||
Pin Count 6 | ||
Related links
- Texas Instruments SN74LVC2G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 6-Pin SOT-SC70
- Texas Instruments SN74LVC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74LVC1G17DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74AHC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74LVC2G17DBVR Schmitt Trigger Schmitt Trigger Inverter, 6-Pin SOT-23
- Texas Instruments TPS60400DBVR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments CD40106BE Hex Schmitt Trigger Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN74LVC14APW Schmitt Trigger Schmitt Trigger Inverter, 14-Pin TSSOP