Login / Register to access your benefits
Recently searched

    Texas Instruments SN7416N Hex Inverter, 14-Pin PDIP

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    368-5755
    Mfr. Part No.:
    SN7416N
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Logic Function

    Inverting Buffer

    Output Type

    Open Collector

    Number of Elements per Chip

    6

    Schmitt Trigger Input

    No

    Maximum Propagation Delay Time @ Maximum CL

    23 ns @ 5 V

    Maximum High Level Output Current

    -0.25mA

    Maximum Low Level Output Current

    40mA

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Pin Count

    14

    Logic Family

    74

    Dimensions

    19.3 x 6.35 x 4.57mm

    Height

    4.57mm

    Maximum Operating Supply Voltage

    5.25 V

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Supply Voltage

    4.75 V

    Width

    6.35mm

    Length

    19.3mm

    Propagation Delay Test Condition

    15pF

    Minimum Operating Temperature

    0 °C

    Related links