- RS Stock No.:
- 688-1546
- Mfr. Part No.:
- MC14106BDR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.528
(exc. VAT)
€0.649
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €0.528 | €2.64 |
10 - 95 | €0.394 | €1.97 |
100 - 995 | €0.202 | €1.01 |
1000 - 2495 | €0.192 | €0.96 |
2500 + | €0.188 | €0.94 |
*price indicative |
- RS Stock No.:
- 688-1546
- Mfr. Part No.:
- MC14106BDR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Length | 8.75mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 688-1546
- Mfr. Part No.:
- MC14106BDR2G
- Manufacturer:
- onsemi