Login / Register to access your benefits
Recently searched

    onsemi 74ACT14SCX Hex Schmitt Trigger Inverter, 14-Pin SOIC

    Subtotal (1 pack of 10 units)*

    €2.82

    (exc. VAT)

    €3.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 80 unit(s) ready to ship from another location
    • Plus 6,360 unit(s) shipping from 16 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    10 +€0.282€2.82

    *price indicative

    Packaging Options:
    RS Stock No.:
    761-4319
    Mfr. Part No.:
    74ACT14SCX
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Logic Function

    Inverter

    Input Type

    Schmitt Trigger

    Number of Elements per Chip

    6

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    13.5ns

    Maximum High Level Output Current

    -24mA

    Maximum Low Level Output Current

    24mA

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    14

    Logic Family

    AC

    Dimensions

    8.75 x 4 x 1.5mm

    Maximum Operating Supply Voltage

    6 V

    Height

    1.5mm

    Width

    4mm

    Length

    8.75mm

    Minimum Operating Temperature

    -40 °C

    Minimum Operating Supply Voltage

    2 V

    Propagation Delay Test Condition

    50pF

    Maximum Operating Temperature

    +85 °C

    Related links