Login / Register to access your benefits
Recently searched

    onsemi MC74ACT132DG Quad Schmitt Trigger Schmitt Trigger Inverter, 14-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 25 units)*

    €12.70

    (exc. VAT)

    €15.625

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 150 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    25 - 75€0.508€12.70
    100 - 225€0.438€10.95
    250 +€0.38€9.50

    *price indicative

    Packaging Options:
    RS Stock No.:
    806-2261
    Mfr. Part No.:
    MC74ACT132DG
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Logic Function

    NAND

    Input Type

    Schmitt Trigger

    Output Type

    Single Ended

    Number of Elements per Chip

    4

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    13 ns @ 50 pF

    Maximum High Level Output Current

    -24mA

    Maximum Low Level Output Current

    24mA

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    14

    Logic Family

    ACT

    Dimensions

    8.75 x 4 x 1.5mm

    Height

    1.5mm

    Maximum Operating Supply Voltage

    5.5 V

    Length

    8.75mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Propagation Delay Test Condition

    50pF

    Width

    4mm

    Minimum Operating Supply Voltage

    4.5 V

    Related links