- RS Stock No.:
- 162-9126
- Mfr. Part No.:
- NL27WZ06DTT1G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.082
(exc. VAT)
€0.101
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.082 | €246.00 |
*price indicative |
- RS Stock No.:
- 162-9126
- Mfr. Part No.:
- NL27WZ06DTT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 50 pF |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Width | 1.7mm |
Minimum Operating Supply Voltage | 1.65 V |
- RS Stock No.:
- 162-9126
- Mfr. Part No.:
- NL27WZ06DTT1G
- Manufacturer:
- onsemi